Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GSSA FLACH :: Flat packing, NBR

Item-No.: GSSA FLACH
€0,29
Category of goods: 1 = discountable

GSSA FLACH

  • Product Description
  • Technical information
  • General
    • Type
    • Rectangular connector actuator technology
    • Design
    • Flat packing
    • Material
    • NBR
    • Temperatur max.
    • -30 … +90
    • Colour
    • Pale brown
  • Specials
    • Specification
    • GDM series

Flat packing for AKTORIK device panel plugs, GSSA...



Manufacturer : BELDEN
Factory number : GSA 200-4
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rectangular connector actuator technology
    • Design
    • Flat packing
    • Material
    • NBR
    • Temperatur max.
    • -30 … +90
    • Colour
    • Pale brown
  • Specials
    • Specification
    • GDM series
Datasheet/manual