Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GSP 3 M20 :: 3-pin+PE device panel plug with M20 thread

Item-No.: GSP 3 M20
€2,25
Category of goods: 1 = discountable

GSP 3 M20

  • Product Description
  • Technical information
  • General
    • Type
    • Rectangular connector actuator technology
    • Design
    • Device panel plug
    • Mounting form
    • 3-pin + PE (protective conductor)
    • Assembly
    • PG 11 connecting thread
    • Material
    • Plastic, tinned contacts
    • Technology
    • PG 11
    • Temperatur max.
    • -40 … +125
    • Thread
    • M20
    • Colour
    • Black
  • Specials
    • Specification
    • GDM series
  • Implementation
    • Type of connector
    • DIN EN 175 301-803-A, type A
    • Protection class
    • IP65, 94 HB
  • Interfaces
    • Connection
    • To solder
  • Electrical values
    • Operating voltage
    • 400 V
    • Constant load
    • 16 A
    • Approval
    • VDE, SEV
    • Load limit
    • 400 V / 16 A
  • Measures
    • Height
    • 25.5 mm
    • Ø
    • 2204 mm

Robust AKTORIK rectangular connector

GDM series for use in heating and cooling systems. Vibration-proof connection thanks to central screw fitting. Freely configurable, 3-pin+PE device panel plug



Manufacturer : BELDEN
Factory number : 931297006
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rectangular connector actuator technology
    • Design
    • Device panel plug
    • Mounting form
    • 3-pin + PE (protective conductor)
    • Assembly
    • PG 11 connecting thread
    • Material
    • Plastic, tinned contacts
    • Technology
    • PG 11
    • Temperatur max.
    • -40 … +125
    • Thread
    • M20
    • Colour
    • Black
  • Specials
    • Specification
    • GDM series
  • Implementation
    • Type of connector
    • DIN EN 175 301-803-A, type A
    • Protection class
    • IP65, 94 HB
  • Interfaces
    • Connection
    • To solder
  • Electrical values
    • Operating voltage
    • 400 V
    • Constant load
    • 16 A
    • Approval
    • VDE, SEV
    • Load limit
    • 400 V / 16 A
  • Measures
    • Height
    • 25.5 mm
    • Ø
    • 2204 mm
Datasheet/manual