Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GSA 2000 A :: 2-pin +PE device panel plug, 6 A

Item-No.: GSA 2000 A
€0,84
Category of goods: 1 = discountable

GSA 2000 A

  • Product Description
  • Technical information
  • General
    • Type
    • Rectangular connector actuator technology
    • Design
    • Device panel plug
    • Mounting form
    • 2-pin + PE (protective conductor)
    • Material
    • Plastic, tinned contacts
    • Temperatur max.
    • -40 … +125
    • Colour
    • Black
  • Specials
    • Specification
    • GDM series
  • Implementation
    • Type of connector
    • DIN EN 175 301-803-A, type A
    • Protection class
    • IP65, 94 V-0
  • Interfaces
    • Connection
    • To solder
  • Electrical values
    • Operating voltage
    • 400 V
    • Constant load
    • 16 A
    • Approval
    • UR, VDE, DEV, CSA
    • Load limit
    • 250 V / 6 A
  • Measures
    • Length
    • 29.8 mm
    • Width
    • 29.8 mm
    • Height
    • 9.7 mm
Robust AKTORIK rectangular connector

GDM series for use in heating and cooling systems. Vibration-proof connection thanks to central screw fitting. Fully configurable, 2-pin+PE device panel plug for external fitting on flat surfaces.



Manufacturer : BELDEN
Factory number : 932 592-500
Package weight : 0.0029 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rectangular connector actuator technology
    • Design
    • Device panel plug
    • Mounting form
    • 2-pin + PE (protective conductor)
    • Material
    • Plastic, tinned contacts
    • Temperatur max.
    • -40 … +125
    • Colour
    • Black
  • Specials
    • Specification
    • GDM series
  • Implementation
    • Type of connector
    • DIN EN 175 301-803-A, type A
    • Protection class
    • IP65, 94 V-0
  • Interfaces
    • Connection
    • To solder
  • Electrical values
    • Operating voltage
    • 400 V
    • Constant load
    • 16 A
    • Approval
    • UR, VDE, DEV, CSA
    • Load limit
    • 250 V / 6 A
  • Measures
    • Length
    • 29.8 mm
    • Width
    • 29.8 mm
    • Height
    • 9.7 mm
Datasheet/manual