Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GDM 3011 :: 3-pin +PE rectangular connector, PG11

Item-No.: GDM 3011
€0,99
Category of goods: 1 = discountable

GDM 3011

  • Product Description
  • Technical information
  • General
    • Type
    • Rectangular connector actuator technology
    • Design
    • Rectangular plug
    • Mounting form
    • 3-pin + PE (protective conductor)
    • Material
    • Plastic, tinned contacts
    • Technology
    • PG 11
    • Temperatur max.
    • -40 … +125
    • Thread
    • M3 x 35
    • Colour
    • Black
  • Specials
    • Specification
    • GDM series
  • Implementation
    • Type of connector
    • DIN EN 175 301-803-A, type A
    • Cable cross-section
    • 1.5 mm²
    • Protection class
    • IP65, 94 HB
  • Interfaces
    • Connection
    • Screw-mountable
  • Electrical values
    • Operating voltage
    • 250 V
    • Constant load
    • 16 A
    • Approval
    • VDE, SEV, CSA
  • Measures
    • Length
    • 53 mm
    • Width
    • 34.2 mm
    • Height
    • 27.5 mm
    • Cable inlet Ø
    • 6.0 … 9.0 mm

Robust AKTORIK rectangular connectors,

GDM-series for use in the heating. Vibration-proof connection thanks to central screw fitting. Can be freely configured



Manufacturer : BELDEN
Factory number : GDM 3011 SCHWARZ
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rectangular connector actuator technology
    • Design
    • Rectangular plug
    • Mounting form
    • 3-pin + PE (protective conductor)
    • Material
    • Plastic, tinned contacts
    • Technology
    • PG 11
    • Temperatur max.
    • -40 … +125
    • Thread
    • M3 x 35
    • Colour
    • Black
  • Specials
    • Specification
    • GDM series
  • Implementation
    • Type of connector
    • DIN EN 175 301-803-A, type A
    • Cable cross-section
    • 1.5 mm²
    • Protection class
    • IP65, 94 HB
  • Interfaces
    • Connection
    • Screw-mountable
  • Electrical values
    • Operating voltage
    • 250 V
    • Constant load
    • 16 A
    • Approval
    • VDE, SEV, CSA
  • Measures
    • Length
    • 53 mm
    • Width
    • 34.2 mm
    • Height
    • 27.5 mm
    • Cable inlet Ø
    • 6.0 … 9.0 mm
Datasheet/manual