Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN CSACW100 :: Action Cam — Wi-Fi — 1080p — 5.0 megapixel


KN CSACW100

  • Product Description
  • Technical information
  • General
    • Type
    • Action camera
    • Resolution Pixel
    • 5 MP
    • Design
    • 1080p
    • Colour
    • Silver
  • Implementation
    • Picture size
    • 1920 x 1080 pixels
    • Removable media
    • Micro SD card up to 32 GB
  • Display
    • Display
    • Without
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB

Full HD action camera with 1080p, waterproof housing and Wi-Fi

Whether snowboarding, skydiving, rafting or enjoying a leisurely woodland stroll, produce sharp recordings easily in a camera angle of 120° in full-HD video resolution. The built-in Wi-Fi feature is ideal for streaming recordings directly onto your smartphone, tablet or social networks. The mini-HDMI connection allows you to play back content directly on a TV device.

    Product features
  • Image sensor: 5.0 CMOS sensor with 120° wide angle

  • Max. video resolution: 1920 x 1080 @ 30fps/1280 720 @ 60fps

  • Video format: AVI

  • Max. photo (still) resolution: 8 MP (3264 x 2448)

  • Image format: JPG

  • Waterproof housing

  • Remote control

  • Built-in microphone

  • External memory: microSD card up to 32 GB

  • Charging socket: micro USB

  • Built-in Lithium battery: 1000 mAh

  • Waterproof up to 30 m

  • Weight: 58 g (including battery)


    Package contents
  • 1x HD camera

  • 1x waterproof housing

  • 1x bike rack

  • 1x helmet bracket

  • 1x USB data and charging cable, manual




Manufacturer : KÖNIG
Factory number : CSACW100
Package weight : 0.85 kg
RoHS : conform
Technical information
  • General
    • Type
    • Action camera
    • Resolution Pixel
    • 5 MP
    • Design
    • 1080p
    • Colour
    • Silver
  • Implementation
    • Picture size
    • 1920 x 1080 pixels
    • Removable media
    • Micro SD card up to 32 GB
  • Display
    • Display
    • Without
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB
Datasheet/manual