0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DENVER AC-5000W2 :: Full HD action cam with WI-FI function


DENVER AC-5000W MK2

  • Product Description
  • Technical information
  • General
    • Type
    • Action camera
    • Resolution Pixel
    • 5 MP
    • Design
    • 1080p
    • Colour
    • Silver
    • Accessory
    • See product description
  • Implementation
    • Picture size
    • 1920 x 1080 pixels
    • Removable media
    • Micro SD card up to 32 GB
  • Display
    • Display
    • Without
  • Measures
    • Width
    • 60 mm
    • Height
    • 38 mm
    • Depth
    • 23 mm
  • Weights
    • Weight
    • 57 g
Full HD action cam with WI-FI function
• 5.0 CMOS sensor with 120degrees fixed angle
• Video resolution: 1080P (1920x1080)@30fps, 720P (1280x720)@60fps
• Video format .MOV (H.264)
• Image resolution - still pictures: 8MP (3264x2448), 5MP (2582x1344)
• Image format: JPG
• Built-in microphone
• Internal work memory - DDR3: 1GB (not for video/photo)
• External memory: Micro SD card up to 32GB (not incl.)
• Playback mode: HDMI or WI-FI. Or via MicroSD card & USB cable
• Micro USB connector for charging lithium battery and for playback through PC
• Built-in lithium battery: 1000mAh
• Operation temperature: 30-+70 degrees celcius
• Download free app from Google Play or Apple Appstore
• Waterproof to 55 meters when in waterproof case

Accessories included: Remote control, waterproof case, shield, handlebar mount for bicycle., helmet mount with straps, suction cup, helmet mount incl. 1 pc. 3M adhesive sticker, USB cable, protection sticker



Manufacturer : DENVER
Factory number : AC-5000W MK2
Package weight : 0.893 kg
RoHS : conform
Technical information
  • General
    • Type
    • Action camera
    • Resolution Pixel
    • 5 MP
    • Design
    • 1080p
    • Colour
    • Silver
    • Accessory
    • See product description
  • Implementation
    • Picture size
    • 1920 x 1080 pixels
    • Removable media
    • Micro SD card up to 32 GB
  • Display
    • Display
    • Without
  • Measures
    • Width
    • 60 mm
    • Height
    • 38 mm
    • Depth
    • 23 mm
  • Weights
    • Weight
    • 57 g