Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLLEI 20588 :: Replacement battery for Actioncam S-50 WiFi (1050 mAh)

Item-No.: ROLLEI 20588
€18,90



Bargain Item!
Limited amount available.

Rollei S-50 WiFi Ersatzakku (1050 mAh)

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Design
    • For Rollei S-50 WiFi
  • Implementation
    • Type of battery
    • Li-Pol (1050 mAh) up to 1.5 h

Rollei replacement battery

• 1 x LiPo battery (1050 mAh)
• Battery life: up to 90 minutes



Manufacturer : ROLLEI
Factory number : 20588
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Design
    • For Rollei S-50 WiFi
  • Implementation
    • Type of battery
    • Li-Pol (1050 mAh) up to 1.5 h
Datasheet/manual