Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HA 1000 592.0 :: Camera and photo chargers

Item-No.: HA 1000 592.0
€19,95



Bargain Item!
Limited amount available.

HA 1000 592.0

  • Product Description
  • Technical information
  • General
    • Type
    • Battery charger
    • Design
    • For GoPro Hero 3 and 4
Trio Charger for Hero4 & Hero3

Hähnel Trio Charger.
Charger 3 x Hero4 or Hero3 Batteries
Loading 1, 2 or 3 Hero4 batteries in parallel in max. 2h

Included:
mini USB to USB charging cable
charger



Manufacturer : HÄHNEL
Factory number : 1000 592.0
Package weight : 0.103 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery charger
    • Design
    • For GoPro Hero 3 and 4
Datasheet/manual