Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WEICON 13250002 :: WEICON "Special" pressure gun

Item-No.: WEICON 13250002
€43,30
Category of goods: 1 = discountable

WEICON 13250002

  • Product Description
  • Technical information
  • General
    • Type
    • Pressure gun
    • Design
    • For cartridges up to 310 ml
    • Technology
    • With translation
    • Model
    • Pressure gun
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

Heavy professional quality with transmission mechanism.
Recommended for medium and highly viscous adhesives and sealants.

Suitable for standard cartridges up to 310 ml.



Manufacturer : WEICON
Factory number : 13250002
Package weight : 0.873 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pressure gun
    • Design
    • For cartridges up to 310 ml
    • Technology
    • With translation
    • Model
    • Pressure gun
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
Datasheet/manual