Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VEL CAMB12 :: Camera bracket, for camera housings


VEL CAMB12

  • Product Description
  • Technical information
  • General
    • Type
    • Camera holder
    • Design
    • For camera housings

• Max. load: 10 kg
• Material: Aluminium
• Colour: white/beige
• Angle of rotation: 360°
• Angle of inclination: 90°
• Dimensions: 310 x 100 x 100 mm
• Weight: 470 g



Manufacturer : VELLEMAN
Factory number : CAMB12
Package weight : 0.571 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera holder
    • Design
    • For camera housings
Datasheet/manual