Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VEL CAMB1 :: Camera holder, mounting bracket


VEL CAMB1

  • Product Description
  • Technical information
  • General
    • Type
    • Camera holder
    • Design
    • Straight
    • Colour
    • Grey
  • Measures
    • Length
    • 165 mm

  • Dimensions: 165 x Ø89 mm

  • Load: 3.6 kg max.




Manufacturer : VELLEMAN
Factory number : CAMB1
Package weight : 0.12 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera holder
    • Design
    • Straight
    • Colour
    • Grey
  • Measures
    • Length
    • 165 mm
Datasheet/manual