Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VB 100V :: 2-wire transmission unit, passive (Balun)


VB 100V

  • Product Description
  • Technical information
  • General
    • Type
    • Transmission set
    • Design
    • Passive
  • Specials
    • Specification
    • 400 m

For video signals•Can be used universally as a video transmitter or receiver

  • Up to 400 m for colour and up to 600 m for s/w signals

  • For twisted-pair telephone cables and CAT 5 network cables

  • For freely available cable pairs in existing installations

  • Cable connection via screw terminals

  • 25-cm connection cable with BNC connector

  • Passive, no power supply required


Includes 1-piece



Manufacturer : MONACOR
Factory number : 19.0330
Package weight : 0.081 kg
RoHS : conform
Technical information
  • General
    • Type
    • Transmission set
    • Design
    • Passive
  • Specials
    • Specification
    • 400 m