Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TZU 40-01 :: Two device distributor


TZU 40-01

  • Product Description
  • Technical information
  • General
    • Type
    • Two device distributor
    • Assembly
    • 1x IEC plug/1x F socket
  • Electrical values
    • Frequency range
    • 5 - 1000 MHz

Distributor to plug onto a multimedia connector

Frequency range [MHz] 0.1 - 1006
Connector input: F plug Quickfix
Connector outputs: 1 × IEC plug/1 × F socket
Dimensions approx. [mm]: 55 × 34 × 18



Manufacturer : AXING
Factory number : TZU04001
Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • Two device distributor
    • Assembly
    • 1x IEC plug/1x F socket
  • Electrical values
    • Frequency range
    • 5 - 1000 MHz
Datasheet/manual