Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TZU 198-63 :: Low-pass filter for DVB-T receivers


TZU 198-63

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-T low-pass filter
  • Electrical values
    • Frequency range
    • 5 - 862 MHz

Low-pass filter for DVB-T receivers
Prevents disruptions due to mobile or DECT phones in the range 5 - 862 MHz

* Do not use in combination with satellite receivers!



Manufacturer : AXING
Factory number : TZU19863
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-T low-pass filter
  • Electrical values
    • Frequency range
    • 5 - 862 MHz