Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TVAC 71200 :: Mini IR floodlight


Mini IR-Strahler

  • Product Description
  • Technical information
  • General
    • Type
    • IR emitter

A simple formula: more light, better pictures. 24 infrared LEDs for night-time recording

  • IR lamp with 2 high-power LEDs

  • Light sensor, sensitive down to 2 lux residual light

  • Range up to 10 m

  • Beam angle 90°

  • For installation directly on the camera




Manufacturer : ABUS SECURITY TECH
Factory number : TVAC71200
Package weight : 0.25 kg
RoHS : conform
Technical information
  • General
    • Type
    • IR emitter