Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TVAC 31510 :: Wall bracket for TVIP41660 & TVIP82900


Wandhalter für TVIP41660 & TVIP82900

  • Product Description
  • Technical information
  • General
    • Type
    • Wall bracket
  • Measures
    • Length
    • 225 mm
    • Width
    • 125 mm
    • Height
    • 80 mm

Solid wall bracket with internal cable management for the professional installation of the WIFI HD 720p PTZ indoor dome camera TVIP41660 & the fisheye HD 1080p indoor network camera TVIP82900.

  • Easy installation of WIFI HD 720p PTZ indoor dome camera & fisheye HD 1080p indoor network camera

  • Internal cable management




Manufacturer : ABUS SECURITY TECH
Factory number : TVAC31510
Package weight : 0.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall bracket
  • Measures
    • Length
    • 225 mm
    • Width
    • 125 mm
    • Height
    • 80 mm
Datasheet/manual