Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TV AC 40010 :: ABUS 2 m pre-assembled BNC cable


TV AC 40010

  • Product Description
  • Technical information
  • General
    • Design
    • Pre-assembled
    • Colour
    • Black
    • Type
    • Video connection cable
  • Measures
    • Length
    • 2 m
  • Interfaces
    • Connection
    • BNC

For optimum connection of video components

The pre-assembled coaxial cable establishes the connection between video components, e.g. components from the camera to the recorder.

The cable has a resistance of 75 ohms and a BNC connector at both ends.



Manufacturer : ABUS SECURITY TECH
Factory number : TVAC40010
Package weight : 0.094 kg
RoHS : conform
Technical information
  • General
    • Design
    • Pre-assembled
    • Colour
    • Black
    • Type
    • Video connection cable
  • Measures
    • Length
    • 2 m
  • Interfaces
    • Connection
    • BNC
Datasheet/manual