Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RG 59 BNC 10 VA :: Video cable, preassembled BNC plug/plug + DC 10 m


RG 59 BNC 10 VA

  • Product Description
  • Technical information
  • General
    • Design
    • Pre-assembled
    • Colour
    • Black
    • Type
    • Video connection cable
    • Technology
    • 2 separate 0.75 mm² cores
  • Measures
    • Length
    • 10 m
  • Interfaces
    • Connection
    • BNC + hollow plug

Video cable with power cable, fitted with BNC plugs for video/audio and DC hollow plug/socket, 5.5/2.1 mm, for power supply
Colour: black
10 metres
Impedance: 30 ohms



Package weight : 0.225 kg
RoHS : conform
Technical information
  • General
    • Design
    • Pre-assembled
    • Colour
    • Black
    • Type
    • Video connection cable
    • Technology
    • 2 separate 0.75 mm² cores
  • Measures
    • Length
    • 10 m
  • Interfaces
    • Connection
    • BNC + hollow plug
Datasheet/manual