Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RG 59 BNC 1 :: Video cable, preassembled BNC plug/plug 1 m


RG 59 BNC 1

  • Product Description
  • Technical information
  • General
    • Design
    • Pre-assembled
    • Colour
    • Black
    • Type
    • Video connection cable
  • Measures
    • Length
    • 1 m
  • Interfaces
    • Connection
    • BNC

CCTV video cable with BNC plugs
Colour: black
Length: 1 m
Impedance: 75 ohms



Package weight : 0.049 kg
RoHS : conform
Technical information
  • General
    • Design
    • Pre-assembled
    • Colour
    • Black
    • Type
    • Video connection cable
  • Measures
    • Length
    • 1 m
  • Interfaces
    • Connection
    • BNC
Datasheet/manual