Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RG 59+2-50 :: Video combi cable, 50 m


RG 59+2-50

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Type
    • Video connection line with power line
    • Technology
    • 2 separate 0.75 mm² cores
  • Measures
    • Length
    • 50 m
  • Interfaces
    • Connection
    • Open ends

High-quality CCTV video cable
Plus 2 separate 0.75 mm² wires for the power supply of the camera
Colour: black
Length: 50 m
Impedance: 75 ohms



Package weight : 4.908 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Type
    • Video connection line with power line
    • Technology
    • 2 separate 0.75 mm² cores
  • Measures
    • Length
    • 50 m
  • Interfaces
    • Connection
    • Open ends
Datasheet/manual