Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NT 8X1-1LED :: Power supply for up to 8 devices, 12V


NT 8

  • Product Description
  • Technical information
  • Specials
    • Specification
    • 16 channels
  • Interfaces
    • Connection
    • Screw terminals
  • Electrical values
    • Voltage
    • 12 V
    • Current
    • 16
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 230 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Screw terminals
Multiple power supply (8 terminals) for wall mounting, overall performance: max. 8 ampere.

This stabilized power supply unit is used to supply devices which require a stabilized voltage of 12V DC. The regulatory scope of the output voltage is regulated by a potentiometer between 12V ÷ 15V DC. This power supply is equipped with 8 outputs which are secured independently. When an error occurs (a short circuit) in the current output, the corresponding fuse is activated and disconnects the consumer from the power supply. A status LED on the front of the metal case indicates the operating status of the power supply.

Delivery includes 3 meters 220 Volt connection cable (EU plug).



Package weight : 2.358 kg
RoHS : conform
Technical information
  • Specials
    • Specification
    • 16 channels
  • Interfaces
    • Connection
    • Screw terminals
  • Electrical values
    • Voltage
    • 12 V
    • Current
    • 16
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 230 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Screw terminals
Datasheet/manual