Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS40 VERBZENSTA :: Central connector 40+ rigid

Item-No.: MS40 VERBZENSTA
€2,25
Category of goods: 1 = discountable

MS40 VERBZENSTA

  • Product Description
  • Technical information
  • General
    • Type
    • Central connector
    • Model
    • 40+
    • Design
    • Rigid
    • Technology
    • For 90° profile connections

MS 40+ connector central rigid

The connecting elements of the MS+ modular system can be used to connect the MS 40+ profiles. With a view to rapid assembly and aesthetics, the following connectors can be recommended:
Central connector
• For right-angle profile connectors
• For highly resistant connections
• Flexible position assembly
• Profile editing required



Manufacturer : FLEXLINK
Factory number : J5373229799
Package weight : 0.044 kg
Technical information
  • General
    • Type
    • Central connector
    • Model
    • 40+
    • Design
    • Rigid
    • Technology
    • For 90° profile connections
Datasheet/manual