Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS40 VERBUNI80 :: Universal connector 40+ 80 mm

Item-No.: MS40 VERBUNI80
€8,85
Category of goods: 1 = discountable

MS40 VERBUNI80

  • Product Description
  • Technical information
  • General
    • Type
    • Universal connector
    • Model
    • 40+
    • Design
    • 80 mm
    • Technology
    • For 90° profile connections

MS 40+ connector universal 80 mm

The connecting elements of the MS+ modular system can be used to connect the MS 40+ profiles. With a view to rapid assembly and aesthetics, the following connectors can be recommended:
Universal connector
• For right-angle profile connectors
• Quick mounting and high connection strength
• Suitable for subsequent use of profiles in closed frames
• No profile processing for open profiles
• Resistance to torsion through the use of two single connectors



Manufacturer : FLEXLINK
Factory number : J9243329799
Package weight : 0.059 kg
Technical information
  • General
    • Type
    • Universal connector
    • Model
    • 40+
    • Design
    • 80 mm
    • Technology
    • For 90° profile connections
Datasheet/manual