Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS40 VERBEK40X40 :: Corner connector 40+ complete 40 x 40, silver

Item-No.: MS40 VERBEK40X40
€9,99
Category of goods: 1 = discountable

MS40 VERBEK40X40

  • Product Description
  • Technical information
  • General
    • Type
    • Corner connector
    • Model
    • 40+
    • Colour
    • Silver
  • Measures
    • Width
    • 40 mm
    • Length
    • 40 mm

MS 40+ corner connector complete 40 mm x 40 mm silver

The connecting elements of the MS+ modular system can be used to connect the MS 40+ profiles. With a view to rapid assembly and aesthetics, the following connectors can be recommended:
Corner and angle connector:
• Connection of profiles with each other
• Additional reinforcement of profile connectors
• For non-positive connections of profiles with each other
Without profile processing



Manufacturer : FLEXLINK
Factory number : J9243340099
Package weight : 0.152 kg
Technical information
  • General
    • Type
    • Corner connector
    • Model
    • 40+
    • Colour
    • Silver
  • Measures
    • Width
    • 40 mm
    • Length
    • 40 mm
Datasheet/manual