Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS40 MULBLOCK :: Multi-stand 40+

Item-No.: MS40 MULBLOCK
€2,50
Category of goods: 1 = discountable

MS40 MULBLOCK

  • Product Description
  • Technical information
  • General
    • Type
    • Multi-stand
    • Model
    • 40+

MS 40+ multi-stand

• Easy assembly of surface material via terminals without processing
• Surface material is mounted with clamps
• Multi-stands are moved into the desired position in the system groove
• Maximum load: information in relation to a surface element of the size 1.5 m x 1.5 m, mounted with 12 multi-stands



Manufacturer : FLEXLINK
Factory number : J9243109799
Package weight : 0.008 kg
Technical information
  • General
    • Type
    • Multi-stand
    • Model
    • 40+
Datasheet/manual