Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS40 FUSSST12ESI :: Adjustable feet 40+ M12 variant E, silver

Item-No.: MS40 FUSSST12ESI
€19,20
Category of goods: 1 = discountable

MS40 FUSSST12ESI

  • Product Description
  • Technical information
  • General
    • Type
    • Adjustable foot
    • Model
    • 40+
    • Design
    • Variant E
    • Technology
    • With attenuation
    • Colour
    • Silver

MS 40+ adjustable feet M12 variant E with damping silver

• Infinitely height-adjustable feet for devices and enclosures
• Low-cost and fast mounting directly in the profile on the screw channel
• Movable foot plate for secure balance even on uneven ground



Manufacturer : FLEXLINK
Factory number : J5348970000
Package weight : 0.375 kg
Technical information
  • General
    • Type
    • Adjustable foot
    • Model
    • 40+
    • Design
    • Variant E
    • Technology
    • With attenuation
    • Colour
    • Silver
Datasheet/manual