Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS40 DECZENSI :: Cover 40+ for central connector

Item-No.: MS40 DECZENSI
€0,33
Category of goods: 1 = discountable

MS40 DECZENSI

  • Product Description
  • Technical information
  • General
    • Type
    • Covering flap
    • Model
    • 40+
    • Technology
    • For central connectors
    • Colour
    • Silver
  • Measures
    • Ø
    • 18 mm
    • Height
    • 1.5 mm

MS 40+ covering cap for central connector

• Caps for aesthetic covering of connection elements



Manufacturer : FLEXLINK
Factory number : J5372479800
Package weight : 0.0001 kg
Technical information
  • General
    • Type
    • Covering flap
    • Model
    • 40+
    • Technology
    • For central connectors
    • Colour
    • Silver
  • Measures
    • Ø
    • 18 mm
    • Height
    • 1.5 mm
Datasheet/manual