Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS40 DEC40X40DSI :: Cover 40+ for 40 x 40, 90°, silver

Item-No.: MS40 DEC40X40DSI
€1,80
Category of goods: 1 = discountable

MS40 DEC40X40DSI

  • Product Description
  • Technical information
  • General
    • Type
    • Covering flap
    • Model
    • 40+
    • Technology
    • 90° angle
    • Colour
    • Silver
  • Measures
    • Width
    • 40 mm
    • Length
    • 40 mm

MS 40+ cover silver for 40 mm x 40 mm, 90°

• Covering caps:
- Close the front faces of the profiles
- Prevent the penetration of dirt
- Avoid nicks and cuts
• Aesthetics: rounded covering caps with flat geometry
• Rationett: deburring of the cutting surface is eliminated
• Caps are fixed in the screw channels through pushing/striking



Manufacturer : FLEXLINK
Factory number : J5373079700
Package weight : 0.003 kg
Technical information
  • General
    • Type
    • Covering flap
    • Model
    • 40+
    • Technology
    • 90° angle
    • Colour
    • Silver
  • Measures
    • Width
    • 40 mm
    • Length
    • 40 mm
Datasheet/manual