Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS20 STELL M5X37 :: Adjustable foot Ø 18,5 - M5x37

Item-No.: MS20 STELL M5X37
€2,50
Category of goods: 1 = discountable

Stellfuß

  • Product Description
  • Technical information
  • General
    • Type
    • Adjustable foot
    • Model
    • 20+
    • Design
    • M5 x 37 mm
    • Colour
    • Black
Adjustable foot, infinitely variable in height, for devices and casings.
Cost-effective, fast installation directly in the profile by means of the screw channel.
Threaded rod: Steel, galvanised.



Manufacturer : FLEXLINK
Factory number : J5357450000
Package weight : 0.013 kg
Technical information
  • General
    • Type
    • Adjustable foot
    • Model
    • 20+
    • Design
    • M5 x 37 mm
    • Colour
    • Black
Datasheet/manual