Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS20 NUT M4 :: M4 T-slot block MS20+

Item-No.: MS20 NUT M4
€1,15
Category of goods: 1 = discountable

Nutstein MS 20+ M4

  • Product Description
  • Technical information
  • General
    • Type
    • Nut plate
    • Model
    • 20+
    • Design
    • M4
    • Colour
    • Zinc-plated steel
For mounting profiles, construction parts and accessories at any point.
T-slot blocks are pushed into end face or turned in at the side.
High tightening torques for high strength.
Easily locked in position in slot by means of spring-mounted ball.



Manufacturer : FLEXLINK
Factory number : J5357209700
Package weight : 0.002 kg
Technical information
  • General
    • Type
    • Nut plate
    • Model
    • 20+
    • Design
    • M4
    • Colour
    • Zinc-plated steel
Datasheet/manual