Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS20 MULBLOCK :: Assembly block MS 20+

Item-No.: MS20 MULBLOCK
€1,90
Category of goods: 1 = discountable

Montageblock MS 20+

  • Product Description
  • Technical information
  • General
    • Type
    • Installation block
    • Model
    • 20+
    • Colour
    • Black
Any thickness of panel material easy to install using screws.
Assembly blocks swing into system slot at any position.
Adjustable nut for evening out tolerances.
Push-fit spacers for levelling.
M4 screw for mounting panels not included.



Manufacturer : FLEXLINK
Factory number : J5357269700
Package weight : 0.0036 kg
Technical information
  • General
    • Type
    • Installation block
    • Model
    • 20+
    • Colour
    • Black
Datasheet/manual