Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS20 DREHBAND :: Hinge MS 20+, black

Item-No.: MS20 DREHBAND
€8,40
Category of goods: 1 = discountable

Drehband MS 20+

  • Product Description
  • Technical information
  • General
    • Type
    • Hinge
    • Model
    • 20+
    • Colour
    • Black
For light to medium-sized swing doors and flaps weighing up to 10 kg.
Not detachable.
Fixing material included.



Manufacturer : FLEXLINK
Factory number : J9247840099
Package weight : 0.021 kg
Technical information
  • General
    • Type
    • Hinge
    • Model
    • 20+
    • Colour
    • Black
Datasheet/manual