Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS20 DEC40X40SW :: Cover Cap MS 20+, 40x40, black

Item-No.: MS20 DEC40X40SW
€0,99
Category of goods: 1 = discountable

Abdeckkappe MS 20+

  • Product Description
  • Technical information
  • General
    • Type
    • Cap
    • Model
    • 20+
    • Colour
    • Black
  • Measures
    • Width
    • 40 mm
    • Depth
    • 40 mm
Cover caps:
  • close off profile end faces

  • prevent ingress of dirt

  • prevent cuts.

Aesthetically pleasing design: Rounded cover caps in shallow, flat geometry.
Rational: No need to debur cut surface.
Caps press/ knock into the screw channels



Manufacturer : FLEXLINK
Factory number : J5374209700
Package weight : 0.003 kg
Technical information
  • General
    • Type
    • Cap
    • Model
    • 20+
    • Colour
    • Black
  • Measures
    • Width
    • 40 mm
    • Depth
    • 40 mm
Datasheet/manual