Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MON KHD-1 :: Video HD-SDI coaxial cable, low-loss, 250 m


MON KHD-1

  • Product Description
  • Technical information
  • General
    • Design
    • Reels
    • Colour
    • Black
    • Type
    • Video connection cable
  • Measures
    • Length
    • 250 m
  • Interfaces
    • Connection
    • BNC
for CCTV installations with long cables and HD video transmissions.

Max. cable lengths: approx. 170 m with HD-SDI, approx. 250 m with analogue CCTV, thus the cables can be twice as long compared to standard video cables
250 m reel in a box for conveniently unrolling the cable straight out of the box
Rigid internal copper conductor: Ø 1 mm
Double shielding, covering: 100 % copper foil, 60 % copper braid
Attenuation (100 m): 1.4 dB/5 MHz, cable capacitance: 55±2 pF/m
PVC sleeving, Ø 6.5 mm, black, with metre marking
Dimensions of box: 330x330x330 mm
Required crimp plug NBNC-75BTS11 is available at option

The KHD-1 is a high-quality video coaxial cable with a low attenuation. For a HD video transmission, it is now possible to use cable lengths which were unattainable with former standard video cables: approx 170 m with HD-SDI, approx. 250 m with analogue CCTV.


Intended use CCTV, HD-SDI
Length 250 m
Colour black
Cable diameter Ø 6.5 mm
Metre marking yes
Shielding double
100% copper foil
60% copper braid
Impedance 75 O
Attenuation 1.4 dB/100 m @ 5MHz
Capacitance 55 ±2 pF/m
Internal conductor Ø 1.13 mm
No. of cores 1
Material copper
Packaging reel in a box



Manufacturer : MONACOR
Factory number : 15.0250
Package weight : 12 kg
RoHS : conform
Technical information
  • General
    • Design
    • Reels
    • Colour
    • Black
    • Type
    • Video connection cable
  • Measures
    • Length
    • 250 m
  • Interfaces
    • Connection
    • BNC
Datasheet/manual