reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MON HDDIST-104 :: HD-SDI 4-way splitter


MON HDDIST-104

  • Product Description
  • Technical information
  • General
    • Type
    • HD-SDI Splitter
    • Design
    • HD-SDI
    • Input
    • BNC
    • Output
    • BNC
    • Colour
    • Black
for splitting one video signal to four HD-SDI terminal devices.

  • Input: 1 x BNC jack

  • Outputs: 4 x BNC jack

  • LED indication for power and HD-SDI signal

  • Power supply via supplied PSU

  • Dimensions: 88x30x75 mm

  • Weight: 300 g



Manufacturer : MONACOR
Factory number : 18.3660
Package weight : 0.366 kg
RoHS : conform
Technical information
  • General
    • Type
    • HD-SDI Splitter
    • Design
    • HD-SDI
    • Input
    • BNC
    • Output
    • BNC
    • Colour
    • Black
Datasheet/manual