Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MON EKB-500 :: Universal control panel for surveillance cams


MON EKB-500

  • Product Description
  • Technical information
  • General
    • Type
    • Camera control panel
with joystick and jog shuttle, for operating every digital video recorder of the ECOR series and the speed dome camera of the EPTZ series.

  • Cable-connected operation of several units

  • 3-axis joystick

  • Jog shuttle for easy control of the digital recorders

  • Protocols: Pelco P, Pelco D and EverFocus

  • LCD (20 characters x 2 lines)

  • Multilingual menu (GB, D, F, I)

  • Password protection

  • Interfaces: 1 x RS-232, 2 x RS-485

  • Power supply via supplied PSU

  • Dimensions: 360x95x200 mm

  • Weight: 1.5 kg



Manufacturer : MONACOR
Factory number : 18.0590
RoHS : conform
Technical information
  • General
    • Type
    • Camera control panel
Datasheet/manual