Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LE 13551 :: Keyboard for Speeddome surveillance cameras


LE 13551

  • Product Description
  • Technical information
  • General
    • Type
    • Speedome Keyboard
  • Measures
    • Width
    • 296 mm
    • Height
    • 190 mm
    • Depth
    • 53 mm
  • Power supply
    • Output voltage
    • 12 V DC / 1 A

STARDOME® - 3-axis keyboard

The LUPUS-ELECTRONICS remote control panel features a 3-axis joystick and connects to your camera, recorder or SmartVision management system via LAN, USB, RS-485 or RS-232 to create the perfect set of accessories for our Stardome series to round off your overall security strategy.

The new network-based communication process is simple. A LAN address is assigned to the keyboard. All devices to be controlled, such as DVRs, NVRs or even a PC with our SmartVision software, are simply entered into an address book with your IP address. You can then control each device from anywhere via the network. Of course, the keyboard also has interfaces for the old standards (RS-485, RS-232 and USB).

This means that you can programme, check and control all of the functions of the camera, such as pan-tilt heads, zoom, lens aperture, multiplexers, switchers and other features (playback, settings) from one or multiple locations.

Technical data:

A maximum of 255 cameras can be controlled
8 programmable surveillance tours
Direct control via the video line
Number of preset positions: 80
Power supply unit: 12 V, 1 A
Compatible cameras: Speed Dome, zoom camera with PELCO protocol
Power supply: DC 12 V ± 10%
Operating temperature: -10°C ~ 50°C
Dimensions: 296 x 190 x 53 mm



Manufacturer : LUPUS
Factory number : 13551
RoHS : conform
Technical information
  • General
    • Type
    • Speedome Keyboard
  • Measures
    • Width
    • 296 mm
    • Height
    • 190 mm
    • Depth
    • 53 mm
  • Power supply
    • Output voltage
    • 12 V DC / 1 A
Datasheet/manual