Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRS-294S/90 :: LED IR light, IP66


IRS-294S/90

  • Product Description
  • Technical information
  • General
    • Type
    • Infrared searchlight
    • Technology
    • 850 nm
    • Colour
    • Silver
  • Implementation
    • Protection class
    • IP66
  • Electrical values
    • Voltage
    • 12 V
  • Measures
    • Width
    • 134 mm
    • Height
    • 67 mm
    • Depth
    • 64 mm
Opening angle of 90° and large range of approx. 35 m

With built-in photocell, switches the IR light on or off from a light intensity of 3 lux.
Power-on delay: 10 s
For use in surveillance systems with infrared cameras
Powerful LEDs as the light source (850 nm)

Weather-resistant aluminium housing


Power supply: 12 - 24 V DC, max. 12 W
IR wavelength: 850 nm
Burn time: approx. 10,000 hours
Beam angle: 90° (hor.) x 90° (vert.)
Range: approx. 35 m
Protection class: IP66
Permissible operating temperature: -30°C to +40°C
Dimensions: 134 x 67 x 64 mm
Weight: 810 g
Scope of delivery includes tilting/swivelling wall mount



Manufacturer : MONACOR
Factory number : 18.2440
Package weight : 1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Infrared searchlight
    • Technology
    • 850 nm
    • Colour
    • Silver
  • Implementation
    • Protection class
    • IP66
  • Electrical values
    • Voltage
    • 12 V
  • Measures
    • Width
    • 134 mm
    • Height
    • 67 mm
    • Depth
    • 64 mm
Datasheet/manual