Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HDEXT 600 :: Transmission set for HDMI™ signals


HDEXT 600

  • Product Description
  • Technical information
  • General
    • Type
    • Transmission set
    • Design
    • HDMI
    • Input
    • HDMI
    • Output
    • RJ45
  • Specials
    • Specification
    • 20 m

via network cable up to 20 m long
A Cat-5 or Cat-6 network cable is require for using high-resolution video transmission
  • Up to 1080p resolution with 10 m Cat.5 cable, up to 720p with 20 m Cat.6 cable

  • HDMI™ 1.3

  • Includes:1 transmitter module, 1 receiver module, 2 plug-in power supplies Transmitter module:•Connections: HDMI™ jack, RJ45 (8P8C), low-voltage jack

  • DIP switches for configuration

  • Powered by included plug-in power supply

  • Dimensions: 67x27x91 mm

  • Weight: 140 g


Receiver module:
  • HDMI™ jack, RJ45 (8P8C), low-voltage jack

  • Powered by included plug-in power supply

  • Dimensions: 67x27x120 mm

  • Weight: 175 g




Manufacturer : MONACOR
Factory number : 18.3350
Package weight : 0.654 kg
RoHS : conform
Technical information
  • General
    • Type
    • Transmission set
    • Design
    • HDMI
    • Input
    • HDMI
    • Output
    • RJ45
  • Specials
    • Specification
    • 20 m