Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER KOMPAKT :: Surveillance camera stand made of aluminium


HALTER KOMPAKT

  • Product Description
  • Technical information
  • General
    • Type
    • Camera holder
    • Design
    • Swivelling, tilting
    • Colour
    • Grey
  • Interfaces
    • Connection
    • 1/4x20 screw thread
  • Measures
    • Length
    • 110 mm
This camera mount can be used for smaller surveillance cameras with a 1/4x20 screw thread. This mount is very sturdy and the joint grants you high flexibility.

  • Camera mount for a wall or ceiling installation
  • Sturdy aluminium
  • Height: 165mm (4.9 inch)
  • ¼” – 20 UNC thread (outer diameter: approx. 6.35mm [0.25 inch]; inner diameter: approx. 5.2mm [0.2 inch]; gradient: 1,27mm [0.05 inch])



Manufacturer : LUPUS
Factory number : 10863
Package weight : 0.115 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera holder
    • Design
    • Swivelling, tilting
    • Colour
    • Grey
  • Interfaces
    • Connection
    • 1/4x20 screw thread
  • Measures
    • Length
    • 110 mm
Datasheet/manual