0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GLUE MPDPS1 :: Dosing gun for 50ml cartridges

Item-No.: GLUE MPDPS1
€21,50
Category of goods: 1 = discountable

GLUE MPDPS1

  • Product Description
  • Technical information
  • General
    • Type
    • Dosing gun
    • Design
    • For 50 ml cartridges
    • Model
    • Plastic
Dosing gun "plastic" for 50ml cartridge 1:1


Manufacturer : GLUETEC
Factory number : DPM37/50P
Package weight : 0.141 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dosing gun
    • Design
    • For 50 ml cartridges
    • Model
    • Plastic
Datasheet/manual