Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GLUE 3DDM B100 :: Static Mixer 3D dynamics

Item-No.: GLUE 3DDM B100
€1,25
Category of goods: 1 = discountable

GLUE 3DDM B100

  • Product Description
  • Technical information
  • General
    • Type
    • Mixer nozzle
    • Design
    • For 37 ml, 25 ml and 50 ml cartridges
    • Model
    • 3D-Dynamix
Static Mixer delivers 3D dynamics for 37ml, 25ml and 50ml cartridges

The 3D dynamics B100 is suitable for all 2-K-cartridges with bayonet fitting (25ml, 37ml and 50ml) and for all combinations (1:1, 2:1, 4:1 and 10:1). Length: approx. 10 cm



Manufacturer : GLUETEC
Factory number : MXD25/37/50S
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mixer nozzle
    • Design
    • For 37 ml, 25 ml and 50 ml cartridges
    • Model
    • 3D-Dynamix
Datasheet/manual