Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DUMMY SDOME :: Speed Dome dummy camera with LED


DUMMY SDOME

  • Product Description
  • Technical information
  • General
    • Type
    • Dummy camera
    • Colour
    • White
  • Electrical values
    • Voltage
    • 3 V
  • Measures
    • Length
    • 270 mm
    • Width
    • 270 mm
    • Height
    • 120 mm

Speed Dome dummy camera with LED for indoors and protected outdoor areas.

Convincing replica of a professional surveillance camera for security against burglars, trespassers and vandals.
Operating voltage: 3 V/DC (2 x AA batteries, not included).
Dimensions (height x diameter): approx. 270 x 120 mm (bracket folded upwards). Weight: 240 g.
Includes: dummy camera with angle-adjustable bracket and mounting materials for fitting the camera to a ceiling, wall or sloping roof.



Package weight : 1.091 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dummy camera
    • Colour
    • White
  • Electrical values
    • Voltage
    • 3 V
  • Measures
    • Length
    • 270 mm
    • Width
    • 270 mm
    • Height
    • 120 mm
Datasheet/manual