Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DRUCKPISTOLE 2 :: Pressure gun for cartridges, professional

Item-No.: DRUCKPISTOLE 2
€4,75
Category of goods: 1 = discountable

DRUCKPISTOLE 2

  • Product Description
  • Technical information
  • General
    • Type
    • Pressure gun
    • Design
    • For cartridges
Pressure gun for cartridges with 1-component adhesives and sealants

Characteristics
Length: 230 mm
with plastic nozzle tips



Package weight : 0.546 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pressure gun
    • Design
    • For cartridges
Datasheet/manual