Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CFA 9-01 :: F connector, F socket/F socket

SAVE11%

CFA 9-01

  • Product Description
  • Technical information
  • General
    • Type
    • F-adapter for wall mounting
    • Design
    • Earthing block

F connector

2x F socket on 2x F socket for wall mounting
• With grounding terminal
• Surface-treated
• High return loss 5 to 2200 MHz >30 dB



Manufacturer : AXING
Package weight : 0.045 kg
RoHS : conform
Technical information
  • General
    • Type
    • F-adapter for wall mounting
    • Design
    • Earthing block
Datasheet/manual