Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAM NT 12-1000 :: Camera power supply unit, 1000 mA


CAM NT 12-1000

  • Product Description
  • Technical information
  • General
    • Type
    • Camera power supply
  • Specials
    • Specification
    • 1-channel
  • Interfaces
    • Connection
    • Hollow plug
  • Electrical values
    • Voltage
    • 12 V
    • Current
    • 1
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 12 V DC / 1 A
    • Output voltage, connection
    • DC power plug 5.5 mm x 2.1 mm

Switching power supply unit, 230 V AC/
12 V DC, 1 A, fitted with a DC connector
Input voltage 230 V AC
Output voltage 12 V DC with 1.0 A
Dimensions (W x H x D): 80 x 75 x 25 mm

DC connector polarity (-(+)-) inside plus, outside minus.

DC connector 5.5 mm x 2.1 mm



Package weight : 0.071 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera power supply
  • Specials
    • Specification
    • 1-channel
  • Interfaces
    • Connection
    • Hollow plug
  • Electrical values
    • Voltage
    • 12 V
    • Current
    • 1
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 12 V DC / 1 A
    • Output voltage, connection
    • DC power plug 5.5 mm x 2.1 mm
Datasheet/manual