Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAM DC-F :: Hollow plug adapter with screw terminals, angled


CAM DC-F

  • Product Description
  • Technical information
  • General
    • Type
    • Connecting adapter
    • Design
    • Hollow plug
    • Assembly
    • Angled
    • Technology
    • 2-wire
  • Interfaces
    • Connection
    • Screw terminals up to 0.75 mm

Hollow plug adapter with screw terminals, suitable for cameras.

A simple but ingenious solution to reduce assembly times and avoid the loss of warranty claims due to cut cables.

Suitable for cable cross-sections of 0.75.

Hollow plug socket, 5.5 mm x 2.1 mm, such as featured on power supply units

Angled connection terminal



Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connecting adapter
    • Design
    • Hollow plug
    • Assembly
    • Angled
    • Technology
    • 2-wire
  • Interfaces
    • Connection
    • Screw terminals up to 0.75 mm
Datasheet/manual