Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AHVB 240BNC :: Overvoltage protection for AHD, TVI and CVI


AHVB 240BNC

  • Product Description
  • Technical information
  • General
    • Type
    • Surge protection
    • Design
    • For coaxial cable
    • Input
    • BNC
    • Output
    • BNC
  • Measures
    • Width
    • 75 mm
    • Height
    • 25 mm
    • Depth
    • 25 mm

•For video coaxial cable
•Response time < 1 s
•Maximum overvoltage 4 kV
•Metal housing
•BNC connections
•With 40-cm earthing cable
•Dimensions: 25 x 25 x 75 mm

For optimum protection, a surge suppressor must be connected at each end of the cable.



Manufacturer : MONACOR
Factory number : 18.7980
Package weight : 0.09 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surge protection
    • Design
    • For coaxial cable
    • Input
    • BNC
    • Output
    • BNC
  • Measures
    • Width
    • 75 mm
    • Height
    • 25 mm
    • Depth
    • 25 mm