Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST 7096 :: Topstar U2 height-adjustable armrests


2 Topstar Armlehnen verstellbar U2 schwarz

  • Product Description
  • Technical information
  • General
    • Design
    • Armrest, pair
    • Type
    • Accessories

Give your arms a break
The height-adjustable U2 armrests from Topstar are the right choice — guaranteed! That's because comfortable and ergonomic seating is not just about the muscles in your back, buttocks and legs — it's about your arm muscles too. That's why you should consider matching ergonomic armrests when buying your Topstar Two 20 office chair.

The U2 armrests from Topstar are height-adjustable, highly stable and feature an elegant curved design. The height-adjustable U2 armrests will turn your Topstar Two 20 into a real feel-good office chair — and they look great too. The adjustable U2 armrests are also extremely simple to assemble. It really is this easy to give your arms the daily relaxation they need.

  • Product type designation: U2

  • Set of 2

  • Suitable for: Open Point SY

  • Version: height-adjustable

  • Colour: black

  • Material: plastic




Manufacturer : TOPSTAR
Factory number : 7096
Package weight : 3.7 kg
RoHS : conform
Technical information
  • General
    • Design
    • Armrest, pair
    • Type
    • Accessories
Datasheet/manual