Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST 7090 :: Topstar T2 height-adjustable armrests


2 Topstar Armlehnen verstellbar T2 schwarz

  • Product Description
  • Technical information
  • General
    • Design
    • Armrest, pair
    • Type
    • Accessories

Give your arms a break
The height-adjustable T2 armrests from Topstar are the right choice — guaranteed! That's because comfortable and ergonomic seating is not just about the muscles in your back, buttocks and legs — it's about your arm muscles too. That's why you should consider matching ergonomic armrests when buying your Topstar office chair.


Height-adjustable armrests with soft pad inserts, depth-adjustable
  • Suitable for: Nito

  • Colour: black

  • Material: plastic

  • Included with delivery: Set of 2 in each pack

  • Includes mounting material

  • Design: height-adjustable, armrest inserts depth-adjustable




Manufacturer : TOPSTAR
Factory number : 7090
Package weight : 4 kg
RoHS : conform
Technical information
  • General
    • Design
    • Armrest, pair
    • Type
    • Accessories
Datasheet/manual